Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥49.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 45A (Tc) | 10V | 120mOhm @ 22.5A, 10V | 5V @ 250µA | 137 nC @ 10 V | ±30V | 6630 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
424 In Stock | 1 : ¥306.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
893 In Stock | 1 : ¥254.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 4.5V @ 250µA | 240 nC @ 10 V | ±20V | 8100 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,302 In Stock | 1 : ¥286.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 45A, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : ¥97.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 45A (Tc) | 10V | 100mOhm @ 22.5A, 10V | 5V @ 250µA | 117 nC @ 10 V | ±30V | 3700 pF @ 25 V | - | 417W (Tc) | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥152.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
0 In Stock Check Lead Time | 1 : ¥263.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |