Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
276 In Stock | 1 : ¥80.37000 Tube | Tube | Active | PT | 600 V | 75 A | 250 A | 2.5V @ 15V, 30A | 300 W | 410µJ (on), 230µJ (off) | Standard | 77 nC | 19ns/60ns | 400V, 30A, 3Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
94 In Stock | 1 : ¥41.79000 Tube | Tube | Active | PT | 600 V | 66 A | 150 A | 1.8V @ 15V, 24A | 190 W | 340µJ (on), 650µJ (off) | Standard | 62 nC | 19ns/125ns | 400V, 24A, 10Ohm, 15V | 25 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD |