Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,113 In Stock 3,750 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 5 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
649 In Stock 250 Factory | 1 : ¥33.66000 Bulk | Bulk | Active | 10 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
5,206 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 30 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
128 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 35 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | - | - | |||
151 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | 18 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
133 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 60 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 | |||
187 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | 27 Ohms | ±1% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
84 In Stock | 1 : ¥53.94000 Bulk | Bulk | Active | 47 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 250°C | - | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.625" (15.87mm) | Solder Lugs | Axial, Box | - | Automotive | AEC-Q200 |