DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
341 In Stock | 1 : ¥94.00000 Tube | Tube | Active | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 250mA, 250mA | 6 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | - | - | - | |||
519 In Stock | 1 : ¥48.77000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 2 | 8V | 20V | 12V | -12V | - | - | 1A, 300mA | 15.6 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | - | - | CE, cURus | 60950-1 | |||
0 In Stock | 1 : ¥136.18000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 416mA, 416mA | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - |