Circular Connector Assemblies

Results: 3
Manufacturer
Amphenol Aerospace OperationsAmphenol Industrial Operations
Series
MSPTTri-Start™ TV
Packaging
BagBulk
Connector Type
Plug, Male PinsReceptacle, Male Pins
Number of Positions
1326
Grade
-Military
Qualification
MIL-DTL-26482 Series IMIL-DTL-38999 Series IIIMIL-DTL-5015
Shell Size - Insert
11-3516-2628-12
Shell Size, MIL
-B
Mounting Type
Free Hanging (In-Line), Right AnglePanel Mount
Mounting Feature
-Flange
Termination
CrimpSolder Cup
Fastening Type
Bayonet LockThreaded
Shell Material
AluminumAluminum Alloy
Shell Finish
Olive Drab CadmiumOlive Drab Chromate over Cadmium
Contact Finish - Mating
GoldSilver
Features
-Cable Clamp, Coupling Nut
Shielding
ShieldedUnshielded
Current Rating (Amps)
13A-
Cable Opening
0.922" (23.42mm)-
Operating Temperature
-65°C ~ 175°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
D38999/20WB35PN
D38999/20WB35PN
CONN RCPT MALE 13POS GOLD CRIMP
Amphenol Aerospace Operations
57
In Stock
1 : ¥284.72000
Bulk
Bulk
Active
Receptacle, Male Pins
13
Military
MIL-DTL-38999 Series III
11-35
B
Panel Mount
Flange
Crimp
Threaded
N (Normal)
Metal
Aluminum
Olive Drab Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Shielded
-
-
-
-65°C ~ 175°C
13
In Stock
1 : ¥1,046.67000
Bag
Bag
Active
Plug, Male Pins
26
-
MIL-DTL-26482 Series I
16-26
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Bayonet Lock
N (Normal)
Metal
Aluminum
Olive Drab Chromate over Cadmium
Gold
Olive Drab
Environment Resistant
-
-
Unshielded
-
-
-
-55°C ~ 125°C
11
In Stock
1 : ¥699.06000
Bag
Bag
Active
Plug, Male Pins
26
Military
MIL-DTL-5015
28-12
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Threaded
N (Normal)
Metal
Aluminum Alloy
Olive Drab Chromate over Cadmium
Silver
Olive Drab
Environment Resistant
-
Cable Clamp, Coupling Nut
Unshielded
13A
-
0.922" (23.42mm)
-55°C ~ 125°C
Showing
of 3

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.