Ferrite Cores

Results: 9
Material
-High FluxKool MuMPP
Diameter
1.090" (27.69mm)1.291" (32.80mm)1.385" (35.18mm)1.605" (40.77mm)1.875" (47.63mm)2.252" (57.20mm)6.500" (165.10mm)
Inductance Factor (Al)
38 nH61 nH78 nH81 nH86 nH157 nH281 nH287 nH
Initial Permeability (µi)
2660125
Effective Length (le) mm
63.581.489.598.4107.0116.0125.0412.0
Effective Area (Ae) mm²
46.465.465.6107.0134.0199.0229.0987.0
Effective Magnetic Volume (Ve) mm³
4150.05340.010600.015600.021300.028600.0407000.0
Finish
CoatedUncoated
Height
0.384" (9.78mm)0.420" (10.67mm)0.470" (11.94mm)0.598" (15.20mm)0.605" (15.37mm)0.635" (16.13mm)0.745" (18.92mm)1.250" (31.75mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
713
In Stock
1 : ¥108.48000
Bulk
-
Bulk
Active
Toroid
-
-
1.090" (27.69mm)
157 nH
±8%
Ungapped
125
63.5
65.4
4150.0
Coated
0.470" (11.94mm)
-
-
0077617A7
0077071A7
FERRITE CORE TOROID 61NH KOOL MU
Magnetics, a division of Spang & Co.
861
In Stock
1 : ¥22.70000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
1.291" (32.80mm)
61 nH
±8%
Ungapped
60
81.4
65.6
5340.0
Coated
0.420" (10.67mm)
-
-
0077617A7
0077083A7
FERRITE CORE TOROID 81NH KOOL MU
Magnetics, a division of Spang & Co.
469
In Stock
1 : ¥36.13000
Bulk
-
Bulk
Active
Toroid
-
Kool Mu
1.605" (40.77mm)
81 nH
±8%
Ungapped
60
98.4
107.0
10600.0
Coated
0.605" (15.37mm)
-
-
C058050A2
C058195A2
FERRITE CORE TOROID 287NH HI FLX
Magnetics, a division of Spang & Co.
93
In Stock
1 : ¥461.53000
Bulk
-
Bulk
Active
Toroid
-
High Flux
2.252" (57.20mm)
287 nH
±8%
Ungapped
125
125.0
229.0
28600.0
Coated
0.598" (15.20mm)
-
-
215
In Stock
1 : ¥147.24000
Bulk
-
Bulk
Active
Toroid
-
MPP
1.291" (32.80mm)
61 nH
±8%
Ungapped
60
81.4
65.6
5340.0
Coated
0.420" (10.67mm)
-
-
C058050A2
C058438A2
FERRITE CORE TOROID 281NH HI FLX
Magnetics, a division of Spang & Co.
28
In Stock
1 : ¥324.83000
Bulk
-
Bulk
Active
Toroid
-
High Flux
1.875" (47.63mm)
281 nH
±8%
Ungapped
125
107.0
199.0
21300.0
Coated
0.745" (18.92mm)
-
-
0
In Stock
Check Lead Time
300 : ¥90.10127
Bulk
-
Bulk
Active
Toroid
-
MPP
1.385" (35.18mm)
38 nH
±8%
Ungapped
60
89.5
46.4
4150.0
Coated
0.384" (9.78mm)
-
-
HIGH FLUX 060 PERM KHAKI 089 SIZ
C058090A2
HIGH FLUX 060 PERM KHAKI 089 SIZ
Magnetics, a division of Spang & Co.
0
In Stock
Check Lead Time
240 : ¥156.15317
Bulk
-
Bulk
Active
Toroid
-
High Flux
1.875" (47.63mm)
86 nH
±8%
Ungapped
60
116.0
134.0
15600.0
Coated
0.635" (16.13mm)
-
-
HIGH FLUX 026 PERM KHAKI 165 SIZ
0058165A2
HIGH FLUX 026 PERM KHAKI 165 SIZ
Magnetics, a division of Spang & Co.
0
In Stock
Check Lead Time
4 : ¥4,521.81750
Bulk
-
Bulk
Active
Toroid
-
High Flux
6.500" (165.10mm)
78 nH
±8%
Ungapped
26
412.0
987.0
407000.0
Uncoated
1.250" (31.75mm)
-
-
Showing
of 9

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.