D-Sub Connector Assemblies

Results: 3
Packaging
BulkCase
Number of Positions
1525
Mounting Type
Free Hanging (In-Line)Through HoleThrough Hole, Right Angle
Termination
SolderSolder Cup
Shell Material, Finish
Aluminum, Nickel PlatedAluminum, Nickel Plated, Electroless
Current Rating (Amps)
3A3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
MMDS-025-N00-SS-RH
A99000-025
CONN MICRO-D RCPT 25POS SLDR CUP
Omnetics
26
In Stock
1 : ¥1,846.55000
Bulk
Bulk
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Free Hanging (In-Line)
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Aluminum, Nickel Plated, Electroless
Gold
50.0µin (1.27µm)
-
-
3A per Contact
-
-
MICRO-D CONNECTOR PCB
A99046-015
MICRO-D CONNECTOR PCB
Omnetics
0
In Stock
Check Lead Time
5 : ¥1,635.57400
Case
Case
Active
D-Type, Micro-D
Receptacle, Female Sockets
15
2
Through Hole
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
3A
-
-
A99089-025
A99089-025
MICRO-D CONNECTOR PCB
Omnetics
0
In Stock
Check Lead Time
5 : ¥2,842.92400
Case
Case
Active
D-Type, Micro-D
Receptacle, Female Sockets
25
2
Through Hole, Right Angle
0.050 Pitch x 0.050 Row to Row
Signal
Housing/Shell (Unthreaded)
Solder
Metal
Aluminum, Nickel Plated
Gold
50.0µin (1.27µm)
-
-
3A
-
-
Showing
of 3

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.