LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,587 In Stock | 1 : ¥3.40000 Cut Tape (CT) 1,500 : ¥0.94274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 3400mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 590nm | - | - | - | - | 1209 (3224 Metric) | 1208 | 3.20mm L x 2.40mm W | 2.60mm | |||
1,330 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥1.80218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 1400mcd | Round with Domed Top | 2.30mm Dia | 2V | 20mA | 20° | Surface Mount | 589nm | 591nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm | ||
1,953 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥2.26122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 700mcd | Round with Domed Top | 2.30mm Dia | 3.2V | 20mA | 20° | Surface Mount | 470nm | 465nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm | ||
12,251 In Stock | 1 : ¥0.94000 Cut Tape (CT) 2,000 : ¥0.86785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 900mcd | Round with Domed Top | - | 2V | 20mA | 20° | Surface Mount | 624nm | 632nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm |