Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
232 In Stock | 1 : ¥81.36000 Bag | Bag | Active | 5 F | -10%, +30% | 8.1 V | - | 1500 Hrs @ 85°C | PC Pins | Through Hole | - | - | - | - | -40°C ~ 85°C | |||
19 In Stock | 1 : ¥671.64000 Bulk | Bulk | Active | 5 F | -20%, +80% | 12 V | 4Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.787" (20.00mm) | 1.764" Dia (44.80mm) | 2.362" (60.00mm) | -25°C ~ 70°C |