Pushbutton Switches

Results: 3
Illumination Type, Color
LED, BlueLED, GreenLED, Red
Illumination Voltage (Nominal)
2.1 VDC3.3 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
FHNESBBN
FHNESBBN
SWITCH PB SPST 2A 48V
CIT Relay and Switch
683
In Stock
1 : ¥66.75000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
48 V
Round, Button
No Marking
Silver
LED, Blue
-
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 12.00mm Dia
-25°C ~ 55°C
FHLESBGBN
FHNESBGN
SWITCH PB SPST 2A 48VDC
CIT Relay and Switch
30
In Stock
1 : ¥83.33000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
48 V
Round, Button
-
Silver
LED, Green
3.3 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 12.00mm Dia
-25°C ~ 55°C
FHLESBRBN
FHNESBRN
SWITCH PB SPST 2A 48VDC
CIT Relay and Switch
19
In Stock
1 : ¥86.04000
Tray
Tray
Active
Panel Mount, Front
Anti-Vandal, Illuminated
SPST-NO
Off-Mom
2A (DC)
48 V
Round, Button
-
Silver
LED, Red
2.1 VDC
Solder Lug
IP67 - Dust Tight, Waterproof
-
Circular - 12.00mm Dia
-25°C ~ 55°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.