Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥5,270.52000 Spool | - | Spool | Active | Solar Cable (Photovoltaic) | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.267" (6.78mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 2000V | -40°C ~ 90°C | Black | - | UV Resistant, XLPE Insulation | ||
0 In Stock Check Lead Time | 1 : ¥29,934.63000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 5000' (1524.0m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - |