Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,171 In Stock | 1 : ¥16.50000 Cut Tape (CT) 500 : ¥18.49816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 3 | 1 | - | All | Board to Board or Cable | Unshrouded | Surface Mount | Solder | Push-Pull | 0.228" (5.80mm) | - | - | 0.110" (2.79mm) | Square | Gold or Gold-Palladium | Flash | Tin | Brass | Polycyclohexylenedimethylene Terephthalate (PCT) | Pick and Place | - | - | - | Black | - | - | |||
217 In Stock 648 Factory | 1 : ¥100.73000 Tube | Tube | Active | Header | Male Pin | 0.050" (1.27mm) | 50 | 2 | 0.050" (1.27mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks | 0.120" (3.05mm) | 0.090" (2.29mm) | - | 0.263" (6.67mm) | Square | Gold | 3.00µin (0.076µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP), Glass Filled | Keying Slot | -55°C ~ 125°C | - | - | Black | 1.75A | - |