TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
5KPTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
33V58V
Voltage - Breakdown (Min)
36.7V64.4V
Voltage - Clamping (Max) @ Ipp
53.3V93.6V
Current - Peak Pulse (10/1000µs)
16A93.8A95.7A
Power - Peak Pulse
1500W (1.5kW)5000W (5kW)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCP600, Axial
Supplier Device Package
DO-214AB (SMCJ)P600
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5KP,15KP Axial Series
5KP33A
TVS P600 33V 5000W UNIDIR
Littelfuse Inc.
111
In Stock
1 : ¥29.55000
Cut Tape (CT)
800 : ¥10.40586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
33V
36.7V
53.3V
95.7A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
1,441
In Stock
1 : ¥5.25000
Cut Tape (CT)
850 : ¥2.43049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
93.6V
16A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
0
In Stock
Check Lead Time
1 : ¥16.91000
Cut Tape (CT)
300 : ¥10.87020
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Zener
1
-
33V
36.7V
53.3V
93.8A
5000W (5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
P600, Axial
P600
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.