Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,118 In Stock | 1 : ¥5.50000 Cut Tape (CT) 5,000 : ¥1.99142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 590 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | 850pF @ 5V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277B | -55°C ~ 150°C | ||
7,888 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥1.69272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 15A | 880 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | 400pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277 | -55°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 4,000 : ¥1.41630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15A | 500 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 50 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C |