Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,286 In Stock | 1 : ¥41.71000 Tube | - | Tube | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,233 In Stock | 1 : ¥49.05000 Cut Tape (CT) 3,000 : ¥24.63684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | PLL Clock Multiplier | Yes with Bypass | Clock, Crystal | CMOS, TTL | 1 | 1:2 | No/No | 190MHz | Yes/Yes | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |