Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,272 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.65833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Ta), 50A (Tc) | 4.5V, 10V | 2mOhm @ 20A, 10V | 2.2V @ 250µA | 60 nC @ 10 V | ±20V | 2895 pF @ 15 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
77,518 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.26340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 46A (Ta), 50A (Tc) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | ±20V | 2994 pF @ 15 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | 3,000 : ¥4.59530 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 45A (Ta), 75A (Tc) | 4.5V, 10V | 1.25mOhm @ 20A, 10V | 2V @ 250µA | 140 nC @ 10 V | ±20V | 4500 pF @ 15 V | - | 4.1W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN |