Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
911 In Stock | 1 : ¥255.37000 Tray | Tray | Active | 950nm | Red | 250nm ~ 1100nm | - | 0.36 A/W @ 633nm | 190ns | 75 V | 900pA | 3mm² | - | -40°C ~ 125°C | Through Hole | - | |||
292 In Stock | 1 : ¥308.92000 Tray | Tray | Active | 940nm | Red | 400nm ~ 1100nm | - | 0.4 A/W @ 632nm | 30ns | 60 V | 11nA | 42mm² | - | -55°C ~ 100°C | Through Hole | - | |||
225 In Stock | 1 : ¥341.14000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | PIN | 0.55 A/W @ 900nm | 13ns | 75 V | 200pA | 2.91mm² | 55° | -40°C ~ 125°C | Through Hole | - | ||
63 In Stock | 1 : ¥483.36000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | - | 0.55 A/W @ 900nm | 13ns | 50 V | 900pA | 3.1mm² (x2) | 80° | -40°C ~ 125°C | Through Hole | - | ||
65 In Stock | 1 : ¥763.54000 Bulk | - | Bulk | Active | 940nm | Red | 300nm ~ 1100nm | PIN | - | - | - | - | - | - | -25°C ~ 100°C | Through Hole | TO-5 | ||
2,445 In Stock | 1 : ¥15.47000 Cut Tape (CT) 1,500 : ¥5.47998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
8,020 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 50ns | 100 V | 5nA | 4.12mm² | 40° | -40°C ~ 80°C | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
263 In Stock | 1 : ¥45.65000 Bulk | - | Bulk | Active | 900nm | - | 400nm ~ 1060nm | - | 0.58 A/W @ 900nm | - | 30 V | 10nA (Max) | - | - | -30°C ~ 100°C | Through Hole | TO-18-2 Metal Can | ||
199 In Stock | 1 : ¥142.39000 Bulk | Bulk | Active | 950nm | Blue/Green | 250nm ~ 1100nm | - | 0.22 A/W @ 365nm | 100ns | 50 V | 200pA | 1.2mm² | - | -40°C ~ 100°C | Through Hole | TO-46-3 Lens Top Metal Can | |||
119 In Stock | 1 : ¥223.32000 Bulk | Bulk | Active | 940nm | Blue/Green | 400nm ~ 1100nm | - | 0.6 A/W @ 940nm | 2ns | 50 V | 1nA | 5mm² | - | -40°C ~ 100°C | Through Hole | TO-5 Variant, 2 Leads, Lens Top Metal Can | |||
1,315 In Stock | 1 : ¥210.14000 Tray | Tray | Active | 940nm | Red | 300nm ~ 1100nm | - | 0.4 A/W @ 632nm | 10ns | 60 V | 1nA | 5mm² | - | -55°C ~ 100°C | Through Hole | - | |||
174 In Stock | 1 : ¥300.50000 Bulk | - | Bulk | Active | 660nm | Red | 350nm ~ 1100nm | PIN | 0.55 A/W @ 900nm | 13ns | 75 V | 500pA | 1.69mm² | 51° | -40°C ~ 125°C | Through Hole | - | ||
818 In Stock | 1 : ¥5.53000 Bulk | - | Bulk | Active | 880nm | - | 400nm ~ 1100nm | PIN | - | 5ns | 50 V | 10nA | 1.55mm² | 40° | -40°C ~ 100°C | Through Hole | Radial, 5mm Dia (T 1 3/4) | ||
24 In Stock | 1 : ¥130.06000 Bulk | Bulk | Active | 940nm | Blue | 400nm ~ 1100nm | - | 0.28 A/W @ 450nm | 8ns | 60 V | 200pA | 1mm² | - | -55°C ~ 100°C | Through Hole | - | |||
36 In Stock | 1 : ¥349.47000 Bulk | Bulk | Active | 650nm | - | 500nm ~ 1000nm | Avalanche | 35 A/W @ 650nm | 200ps | 210 V | 2.5nA | 230µm Dia | - | -20°C ~ 60°C | Surface Mount | 6-CLCC | |||
0 In Stock Check Lead Time | 1 : ¥298.89000 Tray | Tray | Active | 940nm | Blue | 400nm ~ 1100nm | - | 0.28 A/W @ 450nm | 10ns | 60 V | 1nA | 5mm² | - | -55°C ~ 100°C | Through Hole | - | |||
0 In Stock Check Lead Time | 5 : ¥345.47400 Bulk | Bulk | Active | 940nm | Red | 400nm ~ 1100nm | - | 0.4 A/W @ 632nm | 15ns | 60 V | 3nA | 12mm² | - | -55°C ~ 100°C | Through Hole | - |