Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99 In Stock | 1 : ¥524.76000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Fluoropolymer, Irradiated | - | Clear | -55°C ~ 150°C | 125°C | - | - | |||
16 In Stock | 1 : ¥495.09000 Bulk | Bulk | Active | Tubing, Semi Rigid | 2 to 1 | 4.00' (1.22m) | 2.000" (50.80mm) | 1.000" (25.40mm) | 0.020" (0.51mm) | Polyvinylidene Fluoride (PVDF) | Flame Retardant, Solvent Resistant | Clear | -55°C ~ 175°C | 170°C | - | - |