Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : ¥33.09000 Tray | Tray | Active | 5 Ohms | ±1% | 10W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.669" L x 0.669" W (17.00mm x 17.00mm) | 0.354" (9.00mm) | Solder Lugs | Axial, Box | - | |||
827 In Stock | 1 : ¥33.33000 Bulk | Bulk | Active | 20 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | |||
109 In Stock | 1 : ¥33.66000 Bulk | Bulk | Active | 20 Ohms | ±1% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 275°C | Moisture Resistant | Aluminum | Flanges | 1.968" L x 1.140" W (49.99mm x 28.96mm) | 0.641" (16.28mm) | Solder Lugs | Axial, Box | - | |||
630 In Stock | 1 : ¥34.40000 Bulk | Bulk | Active | 40 Ohms | ±1% | 50W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | Current Sense, Flame Proof, Pulse Withstanding, Safety | Aluminum | Flanges | 1.969" L x 1.142" W (50.00mm x 29.00mm) | 0.630" (16.00mm) | Solder Lugs | Axial, Box | - | |||
428 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | 40 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | |||
2,763 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 22 Ohms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
141 In Stock | 1 : ¥110.59000 Bulk | Bulk | Active | 470 Ohms | ±5% | 100W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
162 In Stock | 1 : ¥343.01000 Bulk | Bulk | Active | 20 Ohms | ±5% | 200W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
135 In Stock | 1 : ¥605.31000 Bulk | Bulk | Active | 150 Ohms | ±5% | 1000W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 11.811" L (60.00mm x 300.00mm) | - | Solder Lugs | Radial, Tubular | - | |||
8 In Stock | 1 : ¥110.67000 Bulk | Bulk | Active | 200 Ohms | ±5% | 100W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | |||
6 In Stock | 1 : ¥456.30000 Bulk | Bulk | Active | 14.4 Ohms | ±5% | 300W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 5.039" L x 2.874" W (128.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | |||
2 In Stock | 1 : ¥93.76000 Bulk | Bulk | Active | 30 Ohms | ±1% | 100W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 2.566" L x 1.075" W (65.20mm x 27.30mm) | 0.949" (24.10mm) | Solder Lugs | Axial, Box | - |