Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
805 In Stock | 1 : ¥41.71000 Bulk | Bulk | Active | 10k | ±20% | 0.4W | None | 1.0 | - | Linear | 1 | User Defined | 5% | 300° | Carbon | Solder Lug | Flatted | 1.969" (50.00mm) | 0.250" (6.35mm) | - | Panel Mount | |||
62 In Stock | 1 : ¥221.01000 Bulk | Bulk | Active | 22k | ±10% | 2W | None | 1.0 | - | Linear | 1 | Top Adjustment | 0.75% | 270° | Cermet | PC Pins | Round | 1.000" (25.40mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount |