DC DC Converters

Results: 3
Manufacturer
CUI Inc.Recom Power
Series
ECONOLINE R2S (2W)PDS2-M (2W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
4.5V21.6V
Voltage - Input (Max)
5.5V26.4V
Voltage - Output 1
12V15V
Current - Output (Max)
133mA167mA
Voltage - Isolation
1 kV1.5 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), Medical
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C (With Derating)
Efficiency
82%85%
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
Approval Agency
Standard Number
R2S_R2D
R2S-2415/H
DC DC CONVERTER 15V 2W
Recom Power
273
In Stock
1 : ¥124.38000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
133mA
2 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
85%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
-
-
-
PDS2-M Series
PDS2-S5-S12-M-TR
DC DC CONVERTER 12V 2W
CUI Inc.
658
In Stock
1 : ¥68.06000
Cut Tape (CT)
500 : ¥53.16768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
-
EN
55024; 55032 Class A
R2S_R2D
R2S-0512
DC DC CONVERTER 12V 2W
Recom Power
0
In Stock
Check Lead Time
39 : ¥93.40026
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
167mA
2 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 100°C
85%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
-
-
-
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.