Circular Connector Assemblies

Results: 4
Product Status
ActiveObsolete
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
45
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Bulkhead - Rear Side Nut
Features
-Backshell, Coupling Nut
Current Rating (Amps)
2A5A
Voltage Rating
50V110V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
21004211-01
21004211-01
CONN PLUG FMALE 4POS SOLDER CUP
Chogori Technologies Inc.
2,935
In Stock
1 : ¥46.63000
Bulk
Bulk
Active
Plug, Female Sockets
4
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
5A
110V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
21005211-01
21005211-01
CONN PLUG FMALE 5POS SOLDER CUP
Chogori Technologies Inc.
360
In Stock
1 : ¥49.75000
Bulk
Bulk
Active
Plug, Female Sockets
5
-
-
Free Hanging (In-Line)
-
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Unshielded
2A
50V
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
-45°C ~ 105°C
21005515-03
21005515-03
CONN RCPT MALE 5POS SOLDER CUP
Chogori Technologies Inc.
500
In Stock
1 : ¥33.58000
Bulk
Bulk
Active
Receptacle, Male Pins
5
-
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
2A
50V
-
-45°C ~ 105°C
21004515-03
21004515-03
CONN RCPT MALE 4POS SOLDER CUP
Chogori Technologies Inc.
307
In Stock
1 : ¥30.70000
Bulk
Bulk
Obsolete
Receptacle, Male Pins
4
-
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
Keyed
Plastic
Polyamide (PA66), Nylon 6/6
-
Gold
Black
IP67/IP68 - Dust Tight, Waterproof
-
-
Unshielded
5A
110V
-
-45°C ~ 105°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.