Current Sensors

Results: 4
Series
-XtremeSense™ Crocus Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Hall Effect, Open LoopMagnetoresistive
Current - Sensing
5A10A-
Output
Ratiometric, Voltage and CurrentVoltage
Sensitivity
100mV/mT132mV/A200mV/A1500mV/mT
Frequency
120kHzDC ~ 200kHz
Linearity
±0.15%±1%
Accuracy
±0.5%±6%
Voltage - Supply
2.7V ~ 5.5V3V ~ 3.6V
Response Time
4µs20µs
Current - Supply (Max)
2.5mA12mA
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
6-TDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
6-DFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Sensor Type
Current - Sensing
Number of Channels
Output
Sensitivity
Frequency
Linearity
Accuracy
Voltage - Supply
Response Time
Current - Supply (Max)
Operating Temperature
Grade
Qualification
Polarization
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ACS71240LLCBTR-010B3
SENSOR CURRENT HALL 10A 8SOIC
Allegro MicroSystems
7,854
In Stock
1 : ¥28.99000
Cut Tape (CT)
3,000 : ¥13.52331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Hall Effect, Open Loop
10A
1
Voltage
132mV/A
120kHz
±1%
±6%
3V ~ 3.6V
4µs
12mA
-40°C ~ 150°C
Automotive
AEC-Q100
Bidirectional
Surface Mount
8-SOIC (0.154", 3.90mm Width)
-
CT415-HSN820DR
CT110FDV-ID6
XTREMESENSE HIGH LINEARITY, HIGH
Allegro MicroSystems
3,724
In Stock
1 : ¥15.90000
Cut Tape (CT)
3,000 : ¥6.81713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
5A
1
Ratiometric, Voltage and Current
100mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
6-TDFN Exposed Pad
6-DFN (3x3)
CT415-HSN820DR
CT110PDV-ID6
XTREMESENSE HIGH LINEARITY, HIGH
Allegro MicroSystems
2,987
In Stock
1 : ¥15.90000
Cut Tape (CT)
3,000 : ¥6.81713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
10A
1
Ratiometric, Voltage and Current
200mV/A
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 85°C
-
-
Bidirectional
Surface Mount
6-TDFN Exposed Pad
6-DFN (3x3)
CT415-HSN820DR
CT220BMC-HS5
XTREMESENSE HIGH LINEARITY, HIGH
Allegro MicroSystems
5,961
In Stock
1 : ¥19.89000
Cut Tape (CT)
3,000 : ¥8.50878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AC/DC
Magnetoresistive
-
1
Ratiometric, Voltage and Current
1500mV/mT
DC ~ 200kHz
±0.15%
±0.5%
2.7V ~ 5.5V
20µs
2.5mA
-40°C ~ 125°C
-
-
Bidirectional
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Current Sensors


Current Sensors are designed to detect and respond to changes in the flow of electricity in a wire or circuit. The sensor types are current switch, flux gate, hall effect, current indicator, current sensor, magnetic modulator, magnetoresistive, and transformer w/conditioning with current sensing ranging from programmable to 5mA to 2500A for measuring AC or DC current.