Solar Cells
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Current @ Pmpp | Voltage @ Pmpp | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥42.85000 Bulk | Bulk | Active | 30 µA | 2.6 V | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
175 In Stock | 1 : ¥48.46000 Bulk | Bulk | Active | 34.8 µA | 2.2 V | Amorphous | 3.4 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) |