Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : ¥87.11000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | - | - | -40°C ~ 85°C | ||
29 In Stock | 1 : ¥92.20000 Bag | - | Bag | Active | Receptacle, Male Pins | 4 | B | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 10A | - | - | -40°C ~ 85°C | ||
10 In Stock | 1 : ¥100.24000 Bag | - | Bag | Active | Receptacle, Male Pins | 12 | B | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | - | - | -40°C ~ 85°C | ||
6 In Stock | 1 : ¥109.44000 Bag | - | Bag | Active | Plug, Female Sockets | 5 | A | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 2A | - | - | -40°C ~ 85°C | ||
26 In Stock | 1 : ¥119.53000 Bag | - | Bag | Active | Plug, Female Sockets | 8 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 5A | - | - | -40°C ~ 85°C | ||
27 In Stock | 1 : ¥122.24000 Bag | - | Bag | Active | Plug, Female Sockets | 4 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 10A | - | - | -40°C ~ 85°C | ||
10 In Stock | 1 : ¥142.11000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | B | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 2A | - | - | -40°C ~ 85°C | ||
25 In Stock | 1 : ¥76.43000 Bag | - | Bag | Active | Receptacle, Male Pins | 3 | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -40°C ~ 85°C | ||
8 In Stock | 1 : ¥76.43000 Bag | - | Bag | Active | Receptacle, Male Pins | 3 | A | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | - | - | -40°C ~ 85°C | ||
6 In Stock | 1 : ¥80.78000 Bag | - | Bag | Active | Receptacle, Male Pins | 5 | A | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 2A | - | - | -40°C ~ 85°C |