Microcontrollers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
44-TQFP
ATMEGA32U4-AU
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
16,762
In Stock
1 : ¥44.97000
Tray
Tray
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
44-TQFP
ATMEGA32U4-AUR
IC MCU 8BIT 32KB FLASH 44TQFP
Microchip Technology
42,692
In Stock
1 : ¥45.82000
Cut Tape (CT)
1,500 : ¥38.08568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
26
32KB (16K x 16)
FLASH
1K x 8
2.5K x 8
2.7V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-TQFP (10x10)
44-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.