Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,413 In Stock | 1 : ¥60.53000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 9K x 8 | 3V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
320 In Stock | 1 : ¥66.73000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | 58 | 64KB (64K x 8) | FLASH | - | 9K x 8 | 3V ~ 3.6V | A/D 16x10b; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
6,305 In Stock | 1 : ¥69.79000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | AC'97, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 53 | 64KB (64K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 18x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,380 In Stock | 1 : ¥52.11000 Tray | Tray | Active | Not Verified | dsPIC | 16-Bit | 40 MIPs | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DCI, DMA, I2S, POR, PWM, WDT | 35 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 13x10b/12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP |