DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,464 In Stock | 1 : ¥141.79000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 3A | - | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | |||
219 In Stock | 1 : ¥182.99000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 85°C | 75% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | |||
640 In Stock | 1 : ¥436.66000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 400mA | 6 W | 10 kV | ITE (Commercial), Medical | SCP, UVLO | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 7 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | |||
105 In Stock | 1 : ¥250.88000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 1.5A | 5 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP | -40°C ~ 80°C (With Derating) | 81% | Through Hole | 8-SIP Module | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | - | - | - | |||
72 In Stock | 1 : ¥626.63000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 1.33A | 20 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CE | |||
10 In Stock | 1 : ¥558.41000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 5 kV | ITE (Commercial), Medical | Adjustable Output | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | - | - | CE | |||
10 In Stock | 1 : ¥251.87000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 170mA, 170mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥224.86010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 170mA, 170mA | 5 W | 4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 75°C | 86% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | - | - | - |