Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,884 In Stock | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥12.49277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | SPI | 5 MHz | 10ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
742 In Stock | 1 : ¥16.25000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 512K x 8 | Parallel | - | 20µs | 70 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 32-TFSOP (0.488", 12.40mm Width) | 32-TSOP | |||
645 In Stock | 1 : ¥16.42000 Tray | Tray | Active | Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 128K x 16 | Parallel | - | 20µs | 70 ns | 2.7V ~ 3.6V | 0°C ~ 70°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | |||
69 In Stock | 1 : ¥11.58000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH | 1Mbit | 128K x 8 | Parallel | - | 20µs | 70 ns | 4.5V ~ 5.5V | 0°C ~ 70°C (TA) | Surface Mount | 32-TFSOP (0.488", 12.40mm Width) | 32-TSOP |