Switching Converter, SMPS Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Intended Chipset | Chipset Manufacturer | Voltage - Primary | Voltage - Auxiliary | Voltage - Isolation | Inductance @ Frequency | Frequency | Operating Temperature | Mounting Type | Size / Dimension | Height - Seated (Max) | Footprint |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : ¥51.53000 Cut Tape (CT) 200 : ¥41.46420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | - | 34 ~ 72V | 12V @ 15mA | 1500Vrms | 127µH @ 100kHz | - | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) | |||
631 In Stock | 1 : ¥51.53000 Cut Tape (CT) 200 : ¥41.46420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | - | 36 ~ 57V | 12V @ 15mA | 1500Vrms | 127µH @ 100kHz | 200 ~ 500kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) | |||
200 In Stock | 1 : ¥51.53000 Cut Tape (CT) 200 : ¥41.46420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | - | 36 ~ 57V | 12V @ 15mA | 1500Vrms | 127µH @ 100kHz | 200 ~ 500kHz | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) | |||
210 In Stock | 1 : ¥51.53000 Cut Tape (CT) 200 : ¥41.46420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | For DC/DC Converters | Power Over Ethernet (PoE) | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | - | 34 ~ 72V | 12V @ 15mA | 1500Vrms | 127µH @ 100kHz | - | -40°C ~ 125°C | Surface Mount | 0.530" L x 0.591" W (13.46mm x 15.00mm) | 0.500" (12.70mm) | 0.530" L x 0.713" W (13.46mm x 18.10mm) |