Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥72.41000 Tray | Tray | Active | Receptacle, Male Pins | 3 (Power) | 6 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Plastic | Polyphenylene Sulfide (PPS) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 5A | 100VAC, 140VDC | - | -25°C ~ 85°C | |||
752 In Stock | 1 : ¥88.67000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (Power) | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 5A | 100VAC, 140VDC | 0.165" ~ 0.197" (4.20mm ~ 5.00mm) | -25°C ~ 85°C | |||
214 In Stock | 1 : ¥101.97000 Tray | Tray | Active | Plug, Female Sockets | 3 (Power) | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 5A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
468 In Stock | 1 : ¥74.55000 Tray | Tray | Active | Receptacle, Male Pins | 3 | M8-3 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 60V | - | -40°C ~ 85°C | |||
14 In Stock | 1 : ¥74.55000 Tray | Tray | Active | Plug, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut, Ground | - | 3A | 60V | - | -40°C ~ 85°C |