Keystone Inserts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | Exterior Type (Adapter End) | Interior Type (Adapter End) | Exterior Housing Material | Interior Housing Material | Exterior Housing Color | Interior Housing Color | Exterior Contact Material | Interior Contact Material | Exterior Contact Finish | Interior Contact Finish | Operating Temperature | Ratings | Specifications | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,403 In Stock | 1 : ¥15.02000 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | Blue | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat6 | - | - | ||
827 In Stock | 1 : ¥21.34000 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | White | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat6 | - | - | ||
368 In Stock | 1 : ¥19.87000 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | Black | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat5e | - | - | ||
29 In Stock | 1 : ¥23.56000 Box | - | Box | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Polycarbonate (PC) | Polybutylene Terephthalate (PBT), Glass Filled | Black | Black | Phosphor Bronze | Phosphor Bronze | Gold | - | -40°C ~ 85°C | Cat5e | Power over Ethernet (PoE) | - | ||
6 In Stock | 1 : ¥21.34000 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | Red | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat6 | - | - | ||
0 In Stock Check Lead Time | 5,000 : ¥11.09167 Bulk | - | Bulk | Active | Modular | Modular Jack 8p8c (RJ45, Ethernet) | IDC, Pressdown, Punchdown Block | Acrylonitrile Butadiene Styrene (ABS) | Polycarbonate (PC) | Yellow | - | Phosphor Bronze | Phosphor Bronze | Gold | Tin | -10°C ~ 60°C | Cat6 | - | - |