Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
705 In Stock | 1 : ¥30.87000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded; 26-30 AWG Solid | Feed Through | Tin | 100.0µin (2.54µm) | Black | |||
90 In Stock | 1 : ¥50.16000 Bulk | Bulk | Active | Ribbon Cable | 50 | 0.050" (1.27mm) | 0.200" (5.08mm) | 4 | 0.100" (2.54mm) | Through Hole | IDC | 28-30 AWG, Stranded or Solid | Feed Through | Tin | - | Blue | |||
0 In Stock Check Lead Time | 16 : ¥80.67188 Tube | Tube | Active | Ribbon Cable | 50 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Tin | - | Black |