Hard Metric, Standard
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Mounting Type | Termination | Connector Usage | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
782 In Stock | 1 : ¥134.64000 Tube | Tube | Active | Receptacle, Female Sockets | AB 22 | 110 | All | 0.079" (2.00mm) | 5 | Board Edge, Through Hole, Right Angle | Press-Fit | CompactPCI RJ5 | Gold | 30.0µin (0.76µm) | |||
279 In Stock | 1 : ¥76.19000 Tube | Tube | Active | Header, Male Pins | A 22 | 110 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | Backplane | Gold | 30.0µin (0.76µm) | |||
185 In Stock | 1 : ¥60.67000 Bulk | Bulk | Active | Header, Male Pins | B 22 | 154 (110 + 44 Ground) | All | 0.079" (2.00mm) | 5 + 2 | Through Hole | Press-Fit | CompactPCI Hot Swap | Gold | 30.0µin (0.76µm) | |||
5 In Stock | 1 : ¥102.13000 Tube | Tube | Active | Header, Male Pins | MONOBLOCK | 220 | All | 0.079" (2.00mm) | 5 | Through Hole | Press-Fit | - | Gold or Gold-Palladium | - |