Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,085 In Stock | 1 : ¥91.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 550MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | - | 564K x 8 | 1.71V ~ 3.6V | A/D 12x12/b, 18x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,700 In Stock | 1 : ¥95.80000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 128KB (128K x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,216 In Stock | 1 : ¥72.09000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 94 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 17x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-UFBGA (10x10) | 144-UFBGA | |||
1,223 In Stock | 1 : ¥74.81000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 67 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
919 In Stock | 1 : ¥75.49000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 98 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
200 In Stock | 1 : ¥76.08000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 116 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
2,288 In Stock | 1 : ¥76.51000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 11x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TFBGA (8x8) | 100-TFBGA | |||
2,216 In Stock | 1 : ¥82.80000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 122 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
2,166 In Stock | 1 : ¥90.53000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 122 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 18x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
2,070 In Stock | 1 : ¥95.63000 Tray | Tray | Active | - | ARM® Cortex®-M7 | 32-Bit | 600MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 152 | 64KB (64K x 8) | FLASH | - | 616K x 8 | 1.71V ~ 3.6V | A/D 20x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 225-TFBGA (13x13) | 225-TFBGA |