AC DC Converters

Results: 3
Series
LOP-400 (400W)LOP-500 (500W)LOP-600 (600W)
Voltage - Output 1
12V24V
Current - Output 1
16.7 A20.8 A25 A
Power (Watts)
250W (400W Forced Air)300W (499W Forced Air)401W (600W Forced Air)
Efficiency
93.5%94%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
LOP-600-15
LOP-600-24
80-264VAC O/P +24V25A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ¥768.03000
Bulk
Bulk
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
24V
-
-
-
-
-
16.7 A
401W (600W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm)
CB, CCC, CE, cURus, EAC, TUV, UKCA
60335-1; 60601-1; 62368-1
LOP-400-36
LOP-400-12
80-264VAC O/P +12V33.3A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
36 : ¥472.06389
Bulk
Bulk
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
20.8 A
250W (400W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
94%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm)
CB, CCC, CE, cURus, EAC, TUV, UKCA
60335-1; 60601-1; 62368-1
LOP-500-27
LOP-500-12
80-264VAC O/P +12V41.6A
MEAN WELL USA Inc.
1
In Stock
1 : ¥719.84000
Bulk
Bulk
Active
Open Frame
1
80 ~ 264 VAC, 113 ~ 370 VDC
12V
-
-
-
-
-
25 A
300W (499W Forced Air)
Household Appliances, ITE (Commercial), Medical
4 kV
93.5%
-40°C ~ 80°C (With Derating)
Adjustable Output, DC Input Capable, PFC, Universal Input
Chassis Mount
5.00" L x 3.00" W x 1.08" H (127.0mm x 76.2mm x 27.5mm)
CB, CCC, CE, cURus, EAC, TUV, UKCA
60335-1; 60601-1; 62368-1
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.