D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥57.55000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 40 | 2 | Board Edge, Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | 0.146" (3.71mm) | Board Lock, Shielded | |||
1,464 In Stock | 1 : ¥128.32000 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 40 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | - | Solder | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | 0.204" (5.20mm) | - |