DC Brushless Fans (BLDC)

Results: 2
Series
MuffinMuffin XL
Packaging
BoxBulk
Voltage - Rated
24VDC28VDC
Size / Dimension
Square - 119.13mm L x 119.13mm HSquare - 120mm L x 120mm H
Width
32.00mm39.12mm
Air Flow
102.0 CFM (2.86m³/min)110.0 CFM (3.08m³/min)
Static Pressure
0.278 in H2O (69.2 Pa)-
Features
Auto Restart, Locked Rotor ProtectionAuto Restart, Locked Rotor Protection, Speed Sensor (Tach)
Noise
47.8dB(A)-
Power (Watts)
6.5 W6.7 W
RPM
3100 RPM3700 RPM
Termination
2 Wire Leads3 Wire Leads
Approval Agency
CE, cUL, ULCE, UL
Weight
0.529 lb (239.95 g)1.3 lbs (589.7 g)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
19030572
19030572A
FAN AXIAL 120X32MM 24VDC MC24B3
Comair Rotron
424
In Stock
1 : ¥406.10000
Bulk
Bulk
Active
24VDC
Square - 120mm L x 120mm H
32.00mm
102.0 CFM (2.86m³/min)
-
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
47.8dB(A)
6.7 W
3700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
0.529 lb (239.95 g)
19028885A, 19028886A
19032105A
FAN AXIAL 119.1X39.1MM MD28B5
Comair Rotron
255
In Stock
1 : ¥538.72000
Box
Box
Active
28VDC
Square - 119.13mm L x 119.13mm H
39.12mm
110.0 CFM (3.08m³/min)
0.278 in H2O (69.2 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection, Speed Sensor (Tach)
-
6.5 W
3100 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, UL
1.3 lbs (589.7 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.