Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296 In Stock | 1 : ¥62.72000 Bulk | Bulk | Active | 10k | ±20% | 5W | Rotary, SPST | 1.0 | - | Linear | 1 | User Defined | - | 300° | Wirewound | Solder Lug | Round | 1.000" (25.40mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
3 In Stock | 1 : ¥1,532.69000 Box | Box | Active | 5k | ±3% | 8W | None | 10.0 | - | Linear | 1 | User Defined | 20ppm/°C | 3600° | Wirewound | Solder Lug | Round | 0.812" (20.63mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount | |||
7 In Stock | 1 : ¥1,632.27000 Bulk | Bulk | Active | 10k | ±3% | 5W | None | 10.0 | - | Linear | 1 | User Defined | ±20ppm/°C | 3600° | Wirewound | Solder Lug | Slotted | 0.813" (20.64mm) | 0.2497" (6.34mm) | 3/8-32 | Panel Mount |