Headers, Plugs and Sockets

Results: 4
Manufacturer
MolexWürth Elektronik
Series
Eurostyle ESE 39531Eurostyle ESE 39533WR-TBL Series 352
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
23
Positions Per Level
23
Header Orientation
-Vertical
Plug Wire Entry
90°-
Termination Style
Screw - Leaf Spring, Wire GuardScrew - Rising Cage ClampSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
12-24 AWG12-26 AWG-
Wire Gauge or Range - mm²
0.2-3mm²-
Color
BlackGreen
Contact Mating Finish
-Tin
Features
-Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
691352510002
691352510002
TERM BLOCK PLUG 2POS 5.08MM
Würth Elektronik
339
In Stock
1 : ¥12.31000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Leaf Spring, Wire Guard
Free Hanging (In-Line)
-
15 A
300 V
12-24 AWG
0.2-3mm²
Green
-40°C ~ 105°C
-
Retention Latches (Wire Side)
0395316002
0395316002
TERM BLOCK HDR 2POS VERT 5.08MM
Molex
5,838
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.200" (5.08mm)
Vertical
-
Solder
Through Hole
-
15 A
300 V
-
-
Green
-40°C ~ 105°C
Tin
-
39533-3002
0395333002
TERM BLOCK PLUG 2POS 5.08MM
Molex
1,277
In Stock
1 : ¥14.28000
Bulk
Bulk
Active
Plug, Female Sockets
2
2
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-26 AWG
-
Black
-40°C ~ 105°C
Tin
Retention Latches (Wire Side)
0395338003
0395338003
TERM BLOCK PLUG 3POS 5.08MM
Molex
2,447
In Stock
1 : ¥15.19000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-26 AWG
-
Green
-40°C ~ 105°C
Tin
Retention Latches (Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.