DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
425 In Stock | 1 : ¥705.88000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 28V | - | - | - | 25A | 700 W | 1.5 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 96.5% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,405.85000 Box | Box | Active | Isolated Module | 1 | 43V | 160V | 28V | - | - | - | 21.4A | 600 W | 3 kV | Railway | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 100°C | 88% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Full Brick | - | - | - |