Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥1,105.16000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.060" (1.52mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
10 In Stock | 1 : ¥582.67000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.030" (0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - |