Spade Connectors

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
AvikrimpPIDG
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Width - Outer Edges
0.296" (7.52mm)0.301" (7.65mm)
Length - Overall
0.737" (18.72mm)0.781" (19.84mm)
Wire Gauge
16-22 AWG18-22 AWG
Features
-Serrated Termination
Contact Finish
Electro-TinTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Stud/Tab Size
Width - Outer Edges
Length - Overall
Mounting Type
Termination
Wire Gauge
Insulation
Features
Color
Contact Finish
Contact Material
19127-0007
0191270007
CONN SPADE TERM 18-22AWG #6 RED
Molex
3,922
In Stock
1 : ¥2.22000
Bulk
Bulk
Active
Flanged
6 Stud
0.301" (7.65mm)
0.781" (19.84mm)
Free Hanging (In-Line)
Crimp
18-22 AWG
Insulated
-
Red
Electro-Tin
Copper
2-32561-1
2-32561-1
CONN SPADE TERM 16-22AWG #6 RED
TE Connectivity AMP Connectors
19,027
In Stock
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥1.70692
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Flanged
6 Stud
0.296" (7.52mm)
0.737" (18.72mm)
Free Hanging (In-Line)
Crimp
16-22 AWG
Insulated
Serrated Termination
Red
Tin
Copper
Showing
of 2

Spade Connectors


Spade terminals, also known as spade connectors, fork terminals or fork connectors, provide a quick and reliable solderless electrical connection. These single conductor connectors are made to connect with a predefined screw size or female quick connects. They come fully insulated or non-insulated, with their color signifying the wire gauge accepted.