Headers, Plugs and Sockets

Results: 16
Manufacturer
Phoenix ContactWeidmüller
Series
COMBICON DFMCCOMBICON DMCCOMBICON MCDOmnimate B2CFOmnimate S2C
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
4810121624283236
Positions Per Level
2456812141618
Pitch
0.138" (3.50mm)0.150" (3.81mm)
Header Orientation
90°, Right Angle-Vertical
Plug Wire Entry
180°-
Termination Style
Screwless - Leg Spring, Push-In SpringScrewless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
8A13.4A
Voltage - IEC
200 V250 V320 V
Current - UL
8 A9.5 A10 A
Voltage - UL
150 V300 V
Wire Gauge or Range - AWG
16-24 AWG16-26 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²0.2-1.5mm²-
Color
BlackGreenOrange
Operating Temperature
-50°C ~ 120°C-
Features
-Ejector LatchesMating and Mounting FlangeMating FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
COMBICON DFMC Series
1790506
TERM BLOCK PLUG 8POS STR 3.5MM
Phoenix Contact
782
In Stock
1 : ¥44.42000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790522
1790522
TERM BLOCK PLUG 12POS STR 3.5MM
Phoenix Contact
807
In Stock
1 : ¥76.68000
Bulk
Bulk
Active
Plug, Female Sockets
12
6
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790548
1790548
TERM BLOCK PLUG 16POS STR 3.5MM
Phoenix Contact
724
In Stock
1 : ¥90.59000
Bulk
Bulk
Active
Plug, Female Sockets
16
8
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790205
1790205
TERM BLOCK PLUG 24POS STR 3.5MM
Phoenix Contact
208
In Stock
1 : ¥142.19000
Bulk
Bulk
Active
Plug, Female Sockets
24
12
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
1790519
1790519
TERM BLOCK PLUG 10POS STR 3.5MM
Phoenix Contact
486
In Stock
1 : ¥58.22000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1290330000
1290330000
TERM BLOCK HDR 24POS VERT 3.5MM
Weidmüller
360
In Stock
1 : ¥80.54000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1843172
1843172
TERM BLOCK HDR 24POS 3.81MM
Phoenix Contact
111
In Stock
1 : ¥115.59000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.150" (3.81mm)
90°, Right Angle
-
Solder
Through Hole
8A
320 V
8 A
300 V
-
-
Green
-
Tin
-
1277970000
1277970000
TERM BLOCK PLUG 24POS STR 3.5MM
Weidmüller
117
In Stock
72
Factory
1 : ¥133.08000
Bulk
Bulk
Active
Plug, Female Sockets
24
12
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1790629
1790629
TERM BLOCK PLUG 32POS STR 3.5MM
Phoenix Contact
981
In Stock
1 : ¥194.98000
Bulk
Bulk
Active
Plug, Female Sockets
32
16
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790399
1790399
TERM BLOCK PLUG 24POS STR 3.5MM
Phoenix Contact
68
In Stock
1 : ¥110.17000
Bulk
Bulk
Active
Plug, Female Sockets
24
12
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
1790603
1790603
TERM BLOCK PLUG 28POS STR 3.5MM
Phoenix Contact
56
In Stock
1 : ¥153.98000
Bulk
Bulk
Active
Plug, Female Sockets
28
14
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790645
1790645
TERM BLOCK PLUG 36POS STR 3.5MM
Phoenix Contact
54
In Stock
1 : ¥187.43000
Bulk
Bulk
Active
Plug, Female Sockets
36
18
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790483
1790483
TERM BLOCK PLUG 4POS STR 3.5MM
Phoenix Contact
19
In Stock
1,000
Factory
1 : ¥22.68000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1787111
1787111
TERM BLOCK HDR 24POS 90DEG 3.5MM
Phoenix Contact
0
In Stock
1 : ¥60.42000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
Mating and Mounting Flange
1278140000
1278140000
TERM BLOCK PLUG 24POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥135.46000
Bulk
Bulk
Active
Plug, Female Sockets
24
12
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Ejector Latches
1706067
1706067
TERM BLOCK HDR 24POS 90DEG 3.5MM
Phoenix Contact
0
In Stock
Check Lead Time
180 : ¥69.45539
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
24
12
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
Mating and Mounting Flange
Showing
of 16

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.