Headers, Plugs and Sockets

Results: 7
Series
COMBICON DFMCCOMBICON DMC
Type
Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
4681840
Positions Per Level
234920
Header Orientation
90°, Right Angle-
Plug Wire Entry
180°-
Termination Style
Screwless - Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Wire Gauge or Range - AWG
16-24 AWG-
Wire Gauge or Range - mm²
0.2-1.5mm²-
Color
BlackGreen
Features
-Ejector LatchesMating and Mounting FlangeMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1790111
1790111
TERM BLOCK PLUG 6POS STR 3.5MM
Phoenix Contact
1,645
In Stock
1 : ¥30.13000
Bulk
Bulk
Active
Plug, Female Sockets
6
3
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
-
COMBICON DFMC Series
1790506
TERM BLOCK PLUG 8POS STR 3.5MM
Phoenix Contact
782
In Stock
1 : ¥44.42000
Bulk
Bulk
Active
Plug, Female Sockets
8
4
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1787027
1787027
TERM BLOCK HDR 6POS 90DEG 3.5MM
Phoenix Contact
185
In Stock
1 : ¥18.92000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
6
3
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
8A
250 V
8 A
150 V
-
-
Black
-
Tin
Mating and Mounting Flange
1790292
1790292
TERM BLOCK PLUG 4POS STR 3.5MM
Phoenix Contact
788
In Stock
1 : ¥24.53000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Mating Flange
1790551
1790551
TERM BLOCK PLUG 18POS STR 3.5MM
Phoenix Contact
204
In Stock
1 : ¥112.39000
Bulk
Bulk
Active
Plug, Female Sockets
18
9
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790661
1790661
TERM BLOCK PLUG 40POS STR 3.5MM
Phoenix Contact
55
In Stock
1 : ¥243.67000
Bulk
Bulk
Active
Plug, Female Sockets
40
20
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
1790483
1790483
TERM BLOCK PLUG 4POS STR 3.5MM
Phoenix Contact
19
In Stock
1,000
Factory
1 : ¥22.68000
Bulk
Bulk
Active
Plug, Female Sockets
4
2
2
0.138" (3.50mm)
-
180°
Screwless - Push-In Spring
Free Hanging (In-Line)
8A
250 V
8 A
150 V
16-24 AWG
0.2-1.5mm²
Green
-
Tin
Ejector Latches
Showing
of 7

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.