Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,393 In Stock | 1 : ¥55.41000 Tube | - | Tube | Active | Voltage Feedback | 1 | - | 1350V/µs | 510 MHz | 6 µA | 100 µV | 15mA | 178 mA | 5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,324 In Stock | 1 : ¥67.73000 Cut Tape (CT) 1,500 : ¥38.39429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 3 | - | 3800V/µs | 1.65 GHz | 7 µA | 700 µV | 9.5mA (x3 Channels) | 100 mA | 4.5 V | 10 V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) |