Solid State Relays (SSR)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NC (1 Form B)SPST-NO (1 Form A)
Termination Style
Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)
Supplier Device Package
4-DIP4-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SOP Pkg
AQY412EHAX
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
8,979
In Stock
1 : ¥33.61000
Cut Tape (CT)
1,000 : ¥19.59015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-SOP Pkg
AQY412EHA
SSR RELAY SPST-NC 550MA 0-60V
Panasonic Electric Works
398
In Stock
1 : ¥31.96000
Tube
Tube
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
Gull Wing
-40°C ~ 85°C
4-SMD (0.300", 7.62mm)
4-SMD
BSI, cURus
-
-
4-DIP
AQY212EH
SSR RELAY SPST-NO 550MA 0-60V
Panasonic Electric Works
955
In Stock
1 : ¥43.98000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 60 V
550 mA
2.5 Ohms
PC Pin
-40°C ~ 85°C
4-DIP (0.300", 7.62mm)
4-DIP
BSI, cURus
-
-
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.