Pressure Sensors, Transducers

Results: 2
Series
MPXV5050MPXV5100
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Pressure
7.25PSI (50kPa)14.5PSI (100kPa)
Maximum Pressure
29.01PSI (200kPa)58.02PSI (400kPa)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD GULL WING TOP PORT
MPXV5050GC6T1
SENSOR 7.25PSIG 0.13" 4.7V
NXP USA Inc.
4,683
In Stock
1 : ¥193.91000
Cut Tape (CT)
100 : ¥138.53410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Vented Gauge
7.25PSI (50kPa)
Analog Voltage
0.2 V ~ 4.7 V
±2.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
29.01PSI (200kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
8-SMD GULL WING TOP PORT
MPXV5100GC6U
SENSOR 14.5PSIG 0.13" 4.7V
NXP USA Inc.
1,293
In Stock
1 : ¥192.44000
Tube
Tube
Active
Board Mount
Vented Gauge
14.5PSI (100kPa)
Analog Voltage
0.2 V ~ 4.7 V
±2.5%
4.75V ~ 5.25V
Male - 0.13" (3.17mm) Tube
Barbless
Temperature Compensated
Gull Wing
58.02PSI (400kPa)
-40°C ~ 125°C
Surface Mount
8-SMD, Gull Wing, Top Port
-
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).