Rotary Potentiometers, Rheostats
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
287 In Stock | 1 : ¥149.17000 Bulk | Bulk | Active | 2.5k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 314° | Carbon | Solder Lug | Slotted | 0.875" (22.23mm) | 0.249" (6.32mm) | 3/8-32 | Panel Mount | |||
273 In Stock | 1 : ¥233.57000 Bulk | Bulk | Active | 2.5k | ±10% | 2W | None | 1.0 | - | Linear | 1 | User Defined | - | 312° | Carbon | Solder Lug | Round | 2.000" (50.80mm) | 0.250" (6.35mm) | 3/8-32 | Panel Mount |