LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedLite-On Inc.
Series
-ASMT-SWBM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
-Standard
Millicandela Rating
1570mcd2900mcd
Lens Size
2.20mm Dia-
Voltage - Forward (Vf) (Typ)
3V3.2V
Height (Max)
1.90mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTW-E670DS
LTW-E670DS
LED WHITE 4PLCC SMD
Lite-On Inc.
29,013
In Stock
1 : ¥4.17000
Cut Tape (CT)
2,000 : ¥1.05258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
-
2900mcd
Round with Flat Top
-
3V
30mA
120°
Surface Mount
-
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
1.90mm
12,247
In Stock
1 : ¥8.76000
Cut Tape (CT)
2,000 : ¥2.93929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
-
1570mcd
Round with Flat Top
2.20mm Dia
3.2V
30mA
120°
Surface Mount
-
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.